Fairview Microwave FMWAN1026

Horn Antenna, 110000MHz Min, 170000MHz Max, 15dB Gain, 31deg 3dB Beamwidth
$ 1,764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWAN1026.

Newark

Datasheet3 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMWAN1026 provided by its distributors.

Horn Antenna, 110000MHz Min, 170000MHz Max, 15dB Gain, 31deg 3dB Beamwidth
Standard Gain Horn Waveguide Antenna, Wr-6, 110 Ghz To 170 Ghz, Ug-387-U-Mod Round Cover Flange, 15 Dbi Nominal Gain Rohs Compliant: Yes |Fairview Microwave FMWAN1026
WG ANTENNA WR-6 110-170 GHZ
Waveguide standard gain horn antennas are used in a wide variety of applications due to their high power handling capability, low loss, high directivity, and near constant electrical performance across a broad bandwidth. Fairview Microwave’s FMWAN1026 WR-6 waveguide standard gain horn antenna operating from 110 GHz to 170 GHz with a nominal 15 dBi gain is part of our full line of RF components available for same-day shipping. This Fairview Microwave pyramidal horn antenna has a gold plated brass body and a precision tolerance UG-387/U-Mod round cover flange. The FMWAN1026 WR-6 waveguide standard gain horn antenna offers low gain variation across its operating frequency range.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC