Fairview Microwave FMWAN1012

Standard Gain Horn Waveguide Antenna, WR-15, 50 Ghz to 75 Ghz, UG-385/U-MOD Rou
$ 1,440
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWAN1012.

Newark

Datasheet3 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMWAN1012 provided by its distributors.

STANDARD GAIN HORN WAVEGUIDE ANTENNA, WR-15, 50 GHZ TO 75 GHZ, UG-385/U-MOD ROU
Horn Antenna, 50000MHz Min, 75000MHz Max, 25dB Gain, 10deg 3dB Beamwidth
WG ANTENNA WR-15 50-75 GHZ
Waveguide standard gain horn antennas are used in a wide variety of applications due to their high power handling capability, low loss, high directivity, and near constant electrical performance across a broad bandwidth. Fairview Microwave's FMWAN1012 WR-15 waveguide standard gain horn antenna operating from 50 GHz to 75 GHz with a nominal 25 dBi gain is part of our full line of RF components available for same-day shipping. This Fairview Microwave pyramidal horn antenna has a gold plated brass body and a precision tolerance UG-385/U-Mod round cover flange. The FMWAN1012 WR-15 waveguide standard gain horn antenna offers low gain variation across its operating frequency range.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC