Fairview Microwave FMWAN062-10

Horn Antenna, 12400MHz Min, 18000MHz Max, 10dB Gain, 52.1deg 3dB Beamwidth
$ 1,206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWAN062-10.

Newark

Datasheet5 pages4 years ago

Supply Chain

Introduction Date2022-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMWAN062-10 provided by its distributors.

Horn Antenna, 12400MHz Min, 18000MHz Max, 10dB Gain, 52.1deg 3dB Beamwidth
WR-62 Waveguide Antenna With 10 dBi Gain and 12.4 GHz to 18 GHz
WG ANTENNA WR-62 12.4-18 GHZ
The FMWAN062-10 standard gain horn antenna (also known as waveguide horn) from Fairview Microwave has a nominal gain of 10 dBi. The Fairview Microwave 10 dBi WR-62 horn antenna operates from 12.4 GHz to 18 GHz (Ku Band). This WR-62 standard gain horn has a Square Cover type flange. Waveguide standard gain horn antennas are used in a wide variety of applications due to their high power handling capability, low loss, high directivity, and near constant electrical performance. These units are Aluminum and Powder coated for increased resistance to weather and corrosion with a Horizontal and Vertical Beam Width of 52.1 and 51.6 degrees respectively.Fairview Microwave's WR-62 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and rectangular input. Ku Band standard gain horn antenna can ship the same day to anywhere in the world. The WR-62 FMWAN062-10 waveguide horn is part of over 40,000 RF, microwave and millimeter wave components available from Fairview Microwave.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC