Fairview Microwave FMWAN042-15

WR-42 Standard Gain Horn Antenna Operating From 18 Ghz to 26.5 Ghz, 15 Dbi Nomi
$ 1,242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWAN042-15.

Newark

Datasheet5 pages4 years ago

Supply Chain

Introduction Date2022-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMWAN042-15 provided by its distributors.

WR-42 STANDARD GAIN HORN ANTENNA OPERATING FROM 18 GHZ TO 26.5 GHZ, 15 DBI NOMI
Horn Antenna, 18000MHz Min, 26500MHz Max, 15dB Gain, 31deg 3dB Beamwidth
WG ANTENNA WR-42 18-26.5 GHZ
The FMWAN042-15 standard gain horn antenna (also known as waveguide horn) from Fairview Microwave has a nominal gain of 15 dBi. The Fairview Microwave 15 dBi WR-42 horn antenna operates from 18 GHz to 26.5 GHz (K Band). This WR-42 standard gain horn has a UG-597/U type flange. Waveguide standard gain horn antennas are used in a wide variety of applications due to their high power handling capability, low loss, high directivity, and near constant electrical performance. These units are Aluminum and Powder coated for increased resistance to weather and corrosion with a Horizontal and Vertical Beam Width of 31 and 32 degrees respectively.Fairview Microwave's WR-42 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and rectangular input. K Band standard gain horn antenna can ship the same day to anywhere in the world. The WR-42 FMWAN042-15 waveguide horn is part of over 40,000 RF, microwave and millimeter wave components available from Fairview Microwave.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC