Fairview Microwave FMWAN010-20OMT

WR-10 Waveguide Dual Polarized Horn Antenna, 75 Ghz to 110 Ghz Frequency Range,
$ 6,598.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWAN010-20OMT.

Newark

Datasheet5 pages3 years ago

Supply Chain

Introduction Date2023-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMWAN010-20OMT provided by its distributors.

WR-10 WAVEGUIDE DUAL POLARIZED HORN ANTENNA, 75 GHZ TO 110 GHZ FREQUENCY RANGE,
Horn Antenna, 75000MHz Min, 110000MHz Max, 20dB Gain, 16deg 3dB Beamwidth
WG ANTENNA WR-10 75-110 GHZ
The FMWAN010-20OMT from Fairview Microwave is a waveguide probe antenna, often known as a waveguide horn, and is just one of several waveguide components we provide. This dual polarized horn is manufactured with a WR-10 waveguide size. Our WR-10 probe antenna is constructed with a UG-387/U-M flange and built to precise RF/microwave/millimeter waveguide horn antenna design specifications.Fairview Microwave’s WR-10 waveguide antenna with UG-387/U-M flange has a 20 dBi nominal gain and is currently available for purchase. Our WR-10 20 dBi gain dual polarized horn has a minimum frequency of 75 GHz and a maximum frequency of 110 GHz. This waveguide WR-10 probe horn antenna has a typical vertical beam width of 18 degrees and a horizontal beam width of 16 degrees at 3 dB.The FMWAN010-20OMT waveguide horn antenna with linear/circular polarization has a typical VSWR of 1.4:1 and is suitable for test and measurement industries. This high-quality 20 dBi gain WR-10 probe antenna has a copper body with gold plating. The dual polarized horn with a UG-387/U-M flange can operate at temperatures ranging from -40 to 85 degrees C.In the given datasheet specifications, you can find more information about this WR-10 probe waveguide horn with a 75–110 GHz frequency range. This waveguide probe antenna is part of over one million RF, microwave, and millimeter wave components in stock. Our part number FMWAN010-20OMT dual polarized horn is ready for same-day purchase and shipping worldwide. Fairview Microwave also stocks a wide array of other waveguide products that ship the same day from our warehouse for all your RF/microwave and millimeter waveguide component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC