Fairview Microwave FMW75CP001-20

20 Db WR-75 Waveguide Broadwall Coupler With Ug Cover Flange And N-type Female C
$ 1,943.314
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMW75CP001-20.

Fairview Microwave

Datasheet3 pages2 years ago

Descriptions

Descriptions of Fairview Microwave FMW75CP001-20 provided by its distributors.

20 DB WR-75 WAVEGUIDE BROADWALL COUPLER WITH UG COVER FLANGE AND N-TYPE FEMALE C
20 DB WR-75 WAVEGUIDE BROADWALL
The FMW75CP001-20 is a WR-75 Directional Broadwall waveguide coupler with Nfemale coupled port that operates in the frequency range of 9.84 to 15 GHz. ThisWaveguide component has a maximum VSWR of 1.25:1. These designs are madeof painted copper alloy and incorporate a broad wall configuration that result in amid-band nominal coupling value of 10, 20, 30, 40 or 50 dB. Common applicationsfor this component would be where power measurements are required withina system for measuring/sampling power or frequency monitoring with minimalsignal loss to the main transmission line. Fairview Microwave offers a completefamily of waveguide Crossguide and Broadwall couplers that are in-stock and shipsame day.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC