Fairview Microwave FMW51CP002-40

WAVEGUIDE COUPLER, 14.5-22GHZ, 40DB; Frequency Range: 14.5GHz to 22GHz; Small Signal Gain: -; Phase Shift: -; Product...
$ 1,746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMW51CP002-40.

Newark

Datasheet3 pages1 year ago

Supply Chain

Introduction Date2025-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMW51CP002-40 provided by its distributors.

WAVEGUIDE COUPLER, 14.5-22GHZ, 40DB; Frequency Range:14.5GHz to 22GHz; Small Signal Gain:-; Phase Shift:-; Product Range:-
CROSSGUIDE COUPLER
The Fairview Microwave WR-51 waveguide coupler has a nominal coupling level of 40 dB and is in stock for same-day shipment worldwide. High-quality WR-51 waveguide broadwall couplers from Fairview Microwave are equipped with a brass copper UG square and silver-plated flanges. Our WR-51 waveguide 3-port coupler with UG square flanges operate up to a maximum frequency of 22 GHz. The Fairview Microwave FMW51CP002-40 precision microwave coupler at a 40 dB typical coupling value is manufactured with a brass copper body plated in silver, providing industry-leading electrical performance. These directional broadwall 3-port waveguide couplers that operate from 14.5 to 22 GHz are components that are used in various applications like radar, test benches, satellites, and more. Fairview Microwave’s expert technical support is available on this FMW51CP002-40 a brass copper coupler as well as on over 1,000,000 other products. The datasheet for this Fairview Microwave WR-51 40 dB waveguide coupler is available in PDF format with a CAD drawing, dimensions, and specifications, which can be found above for download. The coupling port of this waveguide coupler has a built-in SMA female connector.Our ideal directional broadwall couplers has a maximum insertion loss of 0.2 dB and an impedance of 50 Ohm. Fairview Microwave’s WR-51 a brass copper waveguide broadwall coupler has a maximum main line VSWR of 1.1:1 and a maximum secondary line VSWR of 1.25:1. Our WR-51 waveguide couplers have a minimum directivity value of 25 dB. This waveguide broadwall coupler has a length of 7.48 inches, a height of 1.31 inches, and weighs 1 lbs. The Fairview Microwave has supplied state-of-the-art RF components like these 40 dB nominal coupling value broadwall waveguide couplers with since 1992. This a brass copper WR-51 waveguide is just one component of a large family of over 220 waveguide couplers that Fairview Microwave offers with simple purchasing, immediate shipping worldwide, and expert tech support always on hand. The Fairview Microwave website is where you can find our WR-51 waveguide coupler as well as other waveguide components, purchase online or contact our knowledgeable sales team now for further details.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC