Fairview Microwave FMVC34003

Vco (voltage Controlled Oscillator) Hi-rel Hermetic Frequency Of 38.4 Ghz to 43
$ 6,380.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMVC34003.

Electro Sonic

Datasheet6 pages7 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMVC34003 provided by its distributors.

VCO (VOLTAGE CONTROLLED OSCILLATOR) HI-REL HERMETIC FREQUENCY OF 38.4 GHZ TO 43
Voltage Controlled Oscillator, 38400MHz Min, 43200MHz Max
VOLT CONTROL OSC 38.4GHZ-43.2GHZ
The FMVC34003 Voltage Controlled Oscillator operates across the frequency range of 38.4 GHz to 43.2 GHz. The design utilizes leading edge GaAs MMIC technology which incorporates the resonator, negative resistance device, and varactor diode. An internal voltage regulator provides excellent frequency pushing of 40 MHz/V. The design also incorporates an output buffer amplifier that provides output power up to +13 dBm. Phase noise performance is stable over temperature at -98 dBc/Hz @ 100 KHz offset, with a tuning voltage range of 0 to +13 Volts. Bias is from a single +5V DC supply. The drop-in package is hermetically sealed with field replaceable 2.4mm connectors and has an operating temperature range of -55°C to +85°C. And for added confidence, this rugged package assembly is designed to meet MIL-STD-883 test conditions for Hermeticity and Temperature Cycle.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC