Fairview Microwave FMVC31026

Voltage Controlled Oscillator, 2400 Mhz to 2800 Mhz, Pout +9 Dbm, Phase Noise O
$ 658.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMVC31026.

Electro Sonic

Datasheet4 pages5 years ago

Newark

Supply Chain

Introduction Date2021-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMVC31026 provided by its distributors.

VOLTAGE CONTROLLED OSCILLATOR, 2400 MHZ TO 2800 MHZ, POUT +9 DBM, PHASE NOISE O
Voltage Controlled Oscillator, 2400MHz Min, 2800MHz Max
VOLT CONTROL OSC 2.4GHZ-2.8GHZ
The FMVC31026 is highly reliable low noise Voltage Controlled Oscillator (VCO) that operates across 2400 MHz to 2800 MHz with a tuning voltage range from 1V to 11V. Impressive typical performance includes generated output power of +9 dBm, 2nd Harmonic Suppression of -10 dBc, phase noise of -92 dBc/Hz @ 10 KHz offset, and tuning sensitivity of 80 MHz/V. The design incorporates internal voltage regulation and reverse DC protection, wtih a bias voltage range from +11V to +15V. The rugged and compact coaxial package assembly supports SMA female connectors, RFI and ground pins. The VCO has an operational temperature range of -40°C to +85°C and is designed to meet a variety of MIL-STD-202 test conditions including shock, vibration, altitude, and humidity.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC