Fairview Microwave FMVC31025

Voltage Controlled Oscillator, 2300 Mhz to 2450 Mhz, Pout +3 Dbm, Phase Noise O
$ 464.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMVC31025.

Electro Sonic

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMVC31025 provided by its distributors.

VOLTAGE CONTROLLED OSCILLATOR, 2300 MHZ TO 2450 MHZ, POUT +3 DBM, PHASE NOISE O
Voltage Controlled Oscillator, 2300MHz Min, 2450MHz Max
Oscillator VCO 2300MHz to 2450MHz 12V
VOLT CONTROL OSC 2.3GHZ-2.45GHZ
The FMVC31025 is highly reliable low noise Voltage Controlled Oscillator (VCO) that operates across 2300 MHz to 2450 MHz with a tuning voltage range from 0.5V to 4.5V. Impressive typical performance includes generated output power of 3 dBm, 2nd Harmonic Suppression of -15 dBc, phase noise of -101 dBc/Hz @ 10 KHz offset, and tuning sensitivity of 50 MHz/V. The design incorporates internal voltage regulation and reverse DC protection, wtih a bias voltage range from +7V to +15V. The rugged and compact coaxial package assembly supports SMA female connectors, RFI and ground pins. The VCO has an operational temperature range of -40°C to +85°C and is designed to meet a variety of MIL-STD-202 test conditions including shock, vibration, altitude, and humidity.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC