Fairview Microwave FMVC31022

Voltage Controlled Oscillator, 1550 Mhz to 1850 Mhz, Pout +1.5 Dbm, Phase Noise
$ 528.632
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMVC31022.

Electro Sonic

Datasheet4 pages5 years ago

Newark

Supply Chain

Introduction Date2021-03-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMVC31022 provided by its distributors.

VOLTAGE CONTROLLED OSCILLATOR, 1550 MHZ TO 1850 MHZ, POUT +1.5 DBM, PHASE NOISE
Voltage Controlled Oscillator, 1550MHz Min, 1850MHz Max
Oscillator VCO 1550MHz to 1850MHz 12V
VOLT CONTROL OSC 1.55GHZ-1.85GHZ
The FMVC31022 is highly reliable low noise Voltage Controlled Oscillator (VCO) that operates across 1550 MHz to 1850 MHz with a tuning voltage range from 0.25V to 4.75V. Impressive typical performance includes generated output power of +1.5 dBm, 2nd Harmonic Suppression of -20 dBc, phase noise of -99 dBc/Hz @ 10 KHz offset, and tuning sensitivity of 85 MHz/V. The design incorporates internal voltage regulation and reverse DC protection, wtih a bias voltage range from +7V to +15V. The rugged and compact coaxial package assembly supports SMA female connectors, RFI and ground pins. The VCO has an operational temperature range of -40°C to +85°C and is designed to meet a variety of MIL-STD-202 test conditions including shock, vibration, altitude, and humidity.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC