Fairview Microwave FMVC31019

Voltage Controlled Oscillator, 900 Mhz to 960 Mhz, Pout +5.5 Dbm, Phase Noise O
$ 459.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMVC31019.

Electro Sonic

Datasheet4 pages5 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMVC31019 provided by its distributors.

VOLTAGE CONTROLLED OSCILLATOR, 900 MHZ TO 960 MHZ, POUT +5.5 DBM, PHASE NOISE O
Voltage Controlled Oscillators
VOLT CONTROL OSC 900MHZ-960MHZ
The FMVC31019 is highly reliable low noise Voltage Controlled Oscillator (VCO) that operates across 900 MHz to 960 MHz with a tuning voltage range from 0.5V to 4.0V. Impressive typical performance includes generated output power of +5.5 dBm, 2nd Harmonic Suppression of -15 dBc, phase noise of -110 dBc/Hz @ 10 KHz offset, and tuning sensitivity of 37 MHz/V. The design incorporates internal voltage regulation and reverse DC protection, with a bias voltage range from +9V to +15V. The rugged and compact coaxial package assembly supports SMA female connectors, RFI and ground pins. The VCO has an operational temperature range of -40°C to +85°C and is designed to meet a variety of MIL-STD-202 test conditions including shock, vibration, altitude, and humidity.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC