Fairview Microwave FMVC31018

Voltage Controlled Oscillator, 850 Mhz to 890 Mhz, Pout +8 Dbm, Phase Noise Of
$ 459.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMVC31018.

Electro Sonic

Datasheet4 pages5 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMVC31018 provided by its distributors.

VOLTAGE CONTROLLED OSCILLATOR, 850 MHZ TO 890 MHZ, POUT +8 DBM, PHASE NOISE OF
Voltage Controlled Oscillator, 850MHz Min, 890MHz Max
Oscillator VCO 850MHz to 890MHz 12V
VOLT CONTROL OSC 850MHZ-890MHZ
The FMVC31018 is highly reliable low noise Voltage Controlled Oscillator (VCO) that operates across 850 MHz to 890 MHz with a tuning voltage range from 0V to 5V. Impressive typical performance includes generated output power of +8 dBm, 2nd Harmonic Suppression of -5 dBc, phase noise of -99 dBc/Hz @ 10 KHz offset, and tuning sensitivity of 40 MHz/V. The design incorporates internal voltage regulation and reverse DC protection, with a bias voltage range from +9V to +15V. The rugged and compact coaxial package assembly supports SMA female connectors, RFI and ground pins. The VCO has an operational temperature range of -40°C to +85°C and is designed to meet a variety of MIL-STD-202 test conditions including shock, vibration, altitude, and humidity.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC