Fairview Microwave FMVC14003

VCO (Voltage Controlled Oscillator) 0.5 inch Commercial SMT (Surface Mount), Frequency of
$ 70.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMVC14003.

Electro Sonic

Datasheet6 pages10 years ago

Newark

Supply Chain

Introduction Date2016-03-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMVC14003 provided by its distributors.

VCO (Voltage Controlled Oscillator) 0.5 inch Commercial SMT (Surface Mount), Frequency of
1600MHz Min, 3200MHz Max
VOLT CONTROL OSC 1.6GHZ-3.2GHZ
FMVC14003 is a High Reliability Low Noise Voltage Controlled Oscillator (VCO) which covers a 1600 MHz to 3200 MHz frequency band with a voltage tuning range from 0.0V to 20.0V. This design features exceptional phase noise performance of -89 dBc/Hz @ 10 kHz offset. Supply Voltage is +5V with a generated output power level of +6.0 dBm and 2nd harmonic output of -14 dBc typical. The VCO has a buffer amplifier for increased design flexibility. The assembly is RoHs compliant and available in a compact 0.5 inch SMT package with an industry standard mounting footprint. The bottom surface is copper clad with 2-5 micro inches of immersion Gold over 150 - 250 micro inches of Electro less Nickel which makes it resistant to oxidation for ease of soldering. The VCO operates over a temperature range of -40°C to +85°C and is designed to meet a variety of MIL-STD-202 test conditions including Humidity, Shock, and Vibration.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC