Fairview Microwave FMVC14001

VCO (VoltageControlled Oscillator) 0.5 inchCommercial SMT (Surface Mount), Frequency of
$ 70.919
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMVC14001.

Electro Sonic

Datasheet7 pages10 years ago

Newark

Supply Chain

Introduction Date2016-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMVC14001 provided by its distributors.

VCO (VoltageControlled Oscillator) 0.5 inchCommercial SMT (Surface Mount), Frequency of
Voltage Controlled Oscillator, 950MHz Min, 1100MHz Max
VOLT CONTROL OSC 950MHZ-1.1GHZ
FMVC14001 is a High Reliability Low Noise Voltage Controlled Oscillator (VCO) which covers a 950 MHz to 1100 MHz frequency band with a voltage tuning range from 0.0V to 4.5V. This design features exceptional phase noise performance of -104 dBc/Hz @ 10 kHz offset. Supply Voltage is +5V with a generated output power level of +9.0 dBm and 2nd harmonic output of -18 dBc typical. The VCO has a buffer amplifier for increased design flexibility. The assembly is RoHs compliant and available in a compact 0.5 inch SMT package with an industry standard mounting footprint. The bottom surface is copper clad with 2-5 micro inches of immersion Gold over 150 - 250 micro inches of Electro less Nickel which makes it resistant to oxidation for ease of soldering. The VCO operates over a temperature range of -40°C to +85°C and is designed to meet a variety of MIL-STD-202 test conditions including Humidity, Shock, and Vibration.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC