Fairview Microwave FMVC13001

VCO (Voltage Controlled Oscillator) 0.5 inch Hermetic SMT (Surface Mount), Frequency of 18 MHz
$ 455.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMVC13001.

Electro Sonic

Datasheet6 pages10 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMVC13001 provided by its distributors.

VCO (Voltage Controlled Oscillator) 0.5 inch Hermetic SMT (Surface Mount), Frequency of 18 MHz
Voltage Controlled Oscillator, 18MHz Min, 30MHz Max
VOLT CONTROL OSC 18MHZ-30MHZ
The FMVC13001 is a High Reliability Low Noise Voltage Controlled Oscillator (VCO) which covers a 18 MHz to 30 MHz frequency band with a voltage tuning range from 0V to 12V. This design features exceptional phase noise performance of -120 dBc/Hz @ 10 kHz offset. Supply Voltage is +12V with a generated output power level of +12.0 dBm and 2nd harmonic output of -13 dBc typical. The assembly is RoHs compliant and available in a hermetically sealed 0.5" surface mount package with exposed leads that MIL-STD-883, Method 1014 fine & Gross leak conditions. This rugged package operates over a temperature range of -40°C to +85°C and is designed to also meet a variety of MIL-STD-202 test conditions including Humidity, Shock, and Vibration.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC