Fairview Microwave FMVC12000

VCO (Voltage Controlled Oscillator) 0.5 inch Commercial SMT (Surface Mount), Frequency of
$ 46.494
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMVC12000.

Electro Sonic

Datasheet8 pages10 years ago

Newark

Supply Chain

Introduction Date2016-02-02
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Fairview Microwave FMVC12000 provided by its distributors.

VCO (Voltage Controlled Oscillator) 0.5 inch Commercial SMT (Surface Mount), Frequency of
Voltage Controlled Oscillator, 130MHz Min, 175MHz Max
VOLT CONTROL OSC 130MHZ-175MHZ
FMVC12000 is a High Reliability Low Noise Voltage Controlled Oscillator (VCO) which covers a 130 MHz to 175 MHz frequency band with a voltage tuning range from 0V to 15V. This design features exceptional phase noise performance of -125 dBc/Hz @ 10 kHz offset. Supply Voltage is +5V with a generated output power level of +6.5 dBm and 2nd harmonic output of -25 dBc typical. The VCO has a separate modulation port for increased design flexibility and ideal for transmit applications. The assembly is RoHs compliant and available in a compact 0.5 inch SMT package with an industry standard mounting footprint. The bottom surface is copper clad with 2-5 micro inches of immersion Gold over 150 - 250 micro inches of Electro less Nickel which makes it resistant to oxidation for ease of soldering. The VCO operates over a temperature range of -40°C to +85°C and is designed to meet a variety of MIL-STD-202 test conditions including Humidity, Shock, and Vibration.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC