Fairview Microwave FMVC11024

VCO (VoltageControlled Oscillator) 0.5 inchCommercial SMT (Surface Mount), Frequency Range
$ 72.204
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMVC11024.

Electro Sonic

Datasheet5 pages10 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMVC11024 provided by its distributors.

VCO (VoltageControlled Oscillator) 0.5 inchCommercial SMT (Surface Mount), Frequency Range
Voltage Controlled Oscillator, 3000MHz Min, 3500MHz Max
VOLT CONTROL OSC 3GHZ-3.5GHZ
FMVC11024 is a High Reliability Low Noise Voltage Controlled Oscillator (VCO) which covers a 3000 MHz to 3500 MHz frequency band with a voltage tuning range from 0.0V to 10V. This design features exceptional phase noise performance of -81 dBc/Hz @ 10 kHz offset. Supply Voltage is +11V with a generated output power level of +8.0 dBm and 2nd harmonic output of -16 dBc typical. The assembly is RoHs compliant and available in a compact 0.5 inch SMT package with an industry standard mounting footprint. The bottom surface is copper clad with 2-5 micro inches of immersion Gold over 150 - 250 micro inches of Electro less Nickel which makes it resistant to oxidation for ease of soldering. The VCO operates over a temperature range of -40°C to +85°C and is designed to meet a variety of MIL-STD-202 test conditions including Humidity, Shock, and Vibration.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC