Fairview Microwave FMVC11009

Vco Voltage Controlled Oscillator 0.5 Inch Smt Surface Mount |Fairview Microwave FMVC11009
$ 58.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMVC11009.

Electro Sonic

Datasheet7 pages10 years ago

Newark

Supply Chain

Introduction Date2016-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMVC11009 provided by its distributors.

Vco Voltage Controlled Oscillator 0.5 Inch Smt Surface Mount |Fairview Microwave FMVC11009
Voltage Controlled Oscillator
VOLT CONTROL OSC 100MHZ-200MHZ
FMVC11009 is a High Reliability Low Noise Voltage Controlled Oscillator (VCO) which covers a 100 MHz to 200 MHz frequency band with a voltage tuning range from 0V to 18V. This design features exceptional phase noise performance of -113 dBc/Hz @ 10 kHz offset. Supply Voltage is +15V with a generated output power level of +11 dBm and 2nd harmonic output of -12 dBc typical. The assembly is RoHs compliant and available in a compact 0.5 inch SMT package with an industry standard mounting footprint. The bottom surface is copper clad with 2-5 micro inches of immersion Gold over 150 - 250 micro inches of Electro less Nickel which makes it resistant to oxidation for ease of soldering. The VCO operates over a temperature range of -40°C to +85°C and is designed to meet a variety of MIL-STD-202 test conditions including Humidity, Shock, and Vibration.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC