Fairview Microwave FMVC11006

Vco Voltage Controlled Oscillator 0.5 Inch Smt Surface Mount |Fairview Microwave FMVC11006
$ 62.737
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMVC11006.

Electro Sonic

Datasheet7 pages10 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMVC11006 provided by its distributors.

Vco Voltage Controlled Oscillator 0.5 Inch Smt Surface Mount |Fairview Microwave FMVC11006
Voltage Controlled Oscillator
VOLT CONTROL OSC 50MHZ-100MHZ
FMVC11006 is a High Reliability Low Noise Voltage Controlled Oscillator (VCO) which covers a 50 MHz to 100 MHz frequency band with a voltage tuning range from 0.0V to 20V. This design features exceptional phase noise performance of -115 dBc/Hz @ 10 kHz offset. Supply Voltage is +15V with a generated output power level of +12.0 dBm and 2nd harmonic output of -12 dBc typical. The assembly is RoHs compliant and available in a compact 0.5 inch SMT package with an industry standard mounting footprint. The bottom surface is copper clad with 2-5 micro inches of immersion Gold over 150 - 250 micro inches of Electro less Nickel which makes it resistant to oxidation for ease of soldering. The VCO operates over a temperature range of -40°C to +85°C and is designed to meet a variety of MIL-STD-202 test conditions including Humidity, Shock, and Vibration.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC