Fairview Microwave FMVC009

VCO (VoltageControlled Oscillator) 0.175 inchCommercial Frequency of 3.57 GHz to 4.58 GHz
$ 73.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMVC009.

Electro Sonic

Datasheet6 pages10 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMVC009 provided by its distributors.

VCO (VoltageControlled Oscillator) 0.175 inchCommercial Frequency of 3.57 GHz to 4.58 GHz
VCO VOLTAGE CONTROLLED OSCILLATOR 0.175 INCH SMT SURFACE MOUNT ROHS COMPLIANT: YES
Voltage Controlled Oscillator, 3570MHz Min, 4580MHz Max
VOLT CONTROL OSC 3.57GHZ-4.58GHZ
FMVC009 is a High Reliability Low Noise Voltage Controlled Oscillator (VCO) which covers a 3.57 GHz to 4.58 GHz frequency band with a voltage tuning range from 0V to 11.5V. This design features exceptional phase noise performance of -83 dBc/Hz @ 10 kHz offset. Supply Voltage is +12V with a generated output power level of +8.0 dBm and 2nd harmonic output of -17 dBc typical. The assembly is RoHS compliant and available in a compact 0.175 inch SMT package with an industry standard mounting footprint. The bottom surface is copper clad with 2-5 micro inches of immersion Gold over 150 - 250 micro inches of Electro less Nickel which makes it resistant to oxidation for ease of soldering. The VCO operates over a temperature range of -40°C to +85°C and is designed to meet a variety of MIL-STD-202 test conditions including Humidity, Shock, and Vibration.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC