Fairview Microwave FMVC004

Vco Voltage Controlled Oscillator 0.175 Inch Smt Surface Mount |Fairview Microwave FMVC004
$ 129.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMVC004.

Electro Sonic

Datasheet6 pages5 years ago

Newark

Supply Chain

Introduction Date2021-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMVC004 provided by its distributors.

Vco Voltage Controlled Oscillator 0.175 Inch Smt Surface Mount |Fairview Microwave FMVC004
VCO (Voltage Controlled Oscillator) 0.175 inch Commercial Frequency of 800 MHz to 1.6 GHz, Phase
Voltage Controlled Oscillator, 800MHz Min, 1600MHz Max
VOLT CONTROL OSC 800MHZ-1.6GHZ
FMVC004 is a High Reliability Low Noise Voltage Controlled Oscillator (VCO) which covers a 800 MHz to 1,600 MHz frequency band with a voltage tuning range from 0V to 18V. This design features exceptional phase noise performance of -93 dBc/Hz @ 10 kHz offset. Supply Voltage is +5V with a generated output power level of +11.0 dBm and 2nd harmonic output of -17 dBc typical. The assembly is RoHS compliant and available in a compact 0.175 inch SMT package with an industry standard mounting footprint. The bottom surface is copper clad with 2-5 micro inches of immersion Gold over 150 - 250 micro inches of Electro less Nickel which makes it resistant to oxidation for ease of soldering. The VCO operates over a temperature range of -40°C to +85°C and is designed to meet a variety of MIL-STD-202 test conditions including Humidity, Shock, and Vibration.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC