Fairview Microwave FMTP1006

Low Pim 4.1/9.5 Mini Din Unequal Tapper With 8 Db Coupled Port From 350 Mhz to 5
$ 144.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMTP1006.

Newark

Datasheet6 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMTP1006 provided by its distributors.

LOW PIM 4.1/9.5 MINI DIN UNEQUAL TAPPER WITH 8 DB COUPLED PORT FROM 350 MHZ TO 5
TAPPER 4.1/9.5 MINI DIN JACK 350
Directional Coupler
The FMTP1006 is a 5.3:1 Split Ratio Tapper with 4.1/9.5 Mini DIN Female connectors rated to 300 watt CW. Insertion loss is a low 0.17 dB. The Nominal Coupling value at 698 to 960 MHz and 1,710 to 2,700 MHz is 8 dB.Fairview Microwave’s family of Low PIM Power Tappers (Unequal Power Dividers) are designed without solder joints and a unique airline distributed capacitor construction allows for exceptional performance within the 350 to 5,850 MHz frequency range. They are offered in a range of Split Ratios to allow flexibility in the design of your DAS system. Especially designed and manufactured for the rigors of low PIM systems, this family of Tappers is rated at an average power of 300 watt CW, and have PIM performance of -160 dBc or better. They can be used indoor or outdoor as they meet the moisture requirements of IP67. They are available in four different connector types: N, DIN 7-16, 4.3-10, and Mini DIN 4.1/9.5.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC