Fairview Microwave FMSW8016

SPDT, Terminated, Electromechanical Relay Latching Switch, DC to 53GHZ, 28VDC,
$ 2,623.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW8016.

Fairview Microwave

Datasheet6 pages2 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW8016 provided by its distributors.

SPDT, TERMINATED, ELECTROMECHANICAL RELAY LATCHING SWITCH, DC TO 53GHZ, 28VDC,
EM RELAY SWITCH 53 GHZ 28 V 2.4M
RF Coaxial Relay
The RF electromechanical relay switch part number FMSW8016 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antennas and other types of RF components that are specifically ready for quick shipment. This electromechanical relay switch is manufactured in a SPDT design with a latching actuator and 2.4mm female ports. Our coaxial SPDT electromechanical RF switch is rated for a maximum frequency of 53 GHz and a maximum power of 3 watts (CW). The 3 watts electromechanical relay SPDT RF switch from Fairview Microwave has a control voltage of 30 Volts and a maximum VSWR of 2.8:1. This FMSW8016 coaxial electromechanical relay switch has a maximum insertion loss of 1.8 dB and a minimum isolation of 50 dB. The electromechanical switch with a 2.4mm connector features indicators. This RF switch operates at a frequency ranging from DC to 53 GHz. Our high-quality 53 GHz RF relay switch comes with a typical operating voltage of 28 Volts. The latching electromechanical switch has a maximum switch speed of 20 ms. Fairview Microwave’s FMSW8016 SPDT RF switch with a maximum actuating set current of 200 mA has a length of 1.95 inches, width of 2.75 inches, and height of 0.92 inches. This electromechanical switch with solder terminals can operate at temperatures ranging from -25 to 65 degrees C. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Fairview Microwave is where to buy a 53 GHz SPDT electromechanical RF relay switch for quick shipment worldwide, and this FMSW8016 is just one of more than a million parts we have available. We also stock a wide selection of other 30 Volts radio frequency switches that will ship the same business day. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF electromechanical relay switches as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC