Fairview Microwave FMSW7291

SP4T, Electromechanical Relay Normally Open Switch, DC to 43 Ghz, 28VDC, 10W, I
$ 3,024.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW7291.

Fairview Microwave

Datasheet6 pages2 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-06-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW7291 provided by its distributors.

SP4T, ELECTROMECHANICAL RELAY NORMALLY OPEN SWITCH, DC TO 43 GHZ, 28VDC, 10W, I
SP4T, ELECTROMECHANICAL RELAY NO
RF Coaxial Relay
The RF electromechanical relay switch part number FMSW7291 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antennas and other types of RF components that are specifically ready for quick shipment. This electromechanical relay switch is manufactured in a SP4T design with a normally open actuator and 2.92mm ports. Our coaxial SP4T electromechanical RF switch is rated for a maximum frequency of 43 GHz and a maximum power of 10 watts (CW). The 10 watts electromechanical relay SP4T RF switch from Fairview Microwave has a control voltage of 30 Volts and maximum VSWR of 2.1:1. This FMSW7291 coaxial electromechanical relay switch has a maximum insertion loss of 1.6 dB and a minimum isolation of 40 dB. The electromechanical switch with 2.92mm connector features indicators, TTL logic and diodes. This RF switch operates at a frequency ranging from DC to 43 GHz. Our high-quality 43 GHz RF relay switch comes with a typical operating voltage of 28 Volts. The normally open electromechanical switch has a maximum switch speed of 20 ms and a housing plating of electroless nickel. Fairview Microwave’s FMSW7291 SP4T RF switch with a maximum actuating set current of 140 mA has a length of 1.75 inches, width of 1.75 inches, and height of 2.5 inches. This electromechanical switch with solder terminals can operate at temperatures ranging from -25 to 65 degrees C. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Fairview Microwave is where to buy a 43 GHz SP4T electromechanical RF relay switch for quick shipment worldwide, and this FMSW7291 is just one of more than a million parts we have available. We also stock a wide selection of other 30 Volts radio frequency switches that will ship the same day. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF electromechanical relay switches as per your requirement.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC