Fairview Microwave FMSW6579

Transfer Electromechanical Relay Latching Switch, +COM, DC to 43 GHz, 10W, 12VDC, 2.92mm
$ 2,351.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW6579.

Newark

Datasheet7 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW6579 provided by its distributors.

Transfer Electromechanical Relay Latching Switch, +COM, DC to 43 GHz, 10W, 12VDC, 2.92mm
EM RELAY SWITCH 43 GHZ 12 V 2.92
RF Coaxial Relay
The RF electromechanical relay switch part number FMSW6579 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antennas and other types of RF components that are specifically ready for quick shipment. This electromechanical relay switch is manufactured in a transfer design with a +com actuator and 2.92mm ports. Our coaxial transfer electromechanical RF switch is rated for a maximum frequency of 43 GHz. The electromechanical relay transfer RF switch from Fairview Microwave has a control voltage of 13 Volts and maximum VSWR of 1.8:1. This FMSW6579 coaxial electromechanical relay switch has a maximum insertion loss of 1 dB and a minimum isolation of 50 dB. This RF switch operates at a frequency ranging from DC to 43 GHz. Our high-quality 43 GHz RF relay switch comes with a typical operating voltage of 12 Volts. Fairview Microwave’s FMSW6579 transfer RF switch with a maximum actuating set current of mA has a length of 2.05 inches, width of 1.5 inches, and height of 0.52 inches. The transfer RF switches are used for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. This electromechanical switch with solder terminals can operate at temperatures ranging from -25 to 65 degrees C. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Fairview Microwave is where to buy a 43 GHz transfer electromechanical RF relay switch for quick shipment worldwide, and this FMSW6579 is just one of more than a million parts we have available. We also stock a wide selection of other 13 Volts radio frequency switches that will ship the same day. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF electromechanical relay switches as per your requirement.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC