Fairview Microwave FMSW6568

SP4T Electromechanical Relay Latching Switch, +COM, DC to 18 GHz, 90W, 28VdC, SMA
$ 1,780.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW6568.

Newark

Datasheet7 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW6568 provided by its distributors.

SP4T Electromechanical Relay Latching Switch, +COM, DC to 18 GHz, 90W, 28VdC, SMA
EM RELAY SWITCH 18 GHZ 28 V SMA
RF Coaxial Relay
The RF electromechanical relay switch part number FMSW6568 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antennas and other types of RF components that are specifically ready for quick shipment. This electromechanical relay switch is manufactured in a SP4T design with a +com actuator and SMA ports. Our coaxial SP4T electromechanical RF switch is rated for a maximum frequency of 18 GHz. The electromechanical relay SP4T RF switch from Fairview Microwave has a control voltage of 30 Volts and maximum VSWR of 1.5:1. This FMSW6568 coaxial electromechanical relay switch has a maximum insertion loss of 0.5 dB and a minimum isolation of dB. This RF switch operates at a frequency ranging from DC to 18 GHz. Our high-quality 18 GHz RF relay switch comes with a typical operating voltage of 28 Volts. Fairview Microwave’s FMSW6568 SP4T RF switch with a maximum actuating set current of mA has a length of 2.05 inches, width of 1.5 inches, and height of 0.52 inches. The SP4T RF switches are used for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. This electromechanical switch with a D-subminiature control connector type can operate at temperatures ranging from -25 to 65 degrees C. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Fairview Microwave is where to buy a 18 GHz SP4T electromechanical RF relay switch for quick shipment worldwide, and this FMSW6568 is just one of more than a million parts we have available. We also stock a wide selection of other 30 Volts radio frequency switches that will ship the same day. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF electromechanical relay switches as per your requirement.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC