Fairview Microwave FMSW6559

SPDT Electromechanical Relay Latching Switch, +COM, DC to 53 GHz, 5W, 12VDC, 2.4mm
$ 1,872.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW6559.

Newark

Datasheet7 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW6559 provided by its distributors.

SPDT Electromechanical Relay Latching Switch, +COM, DC to 53 GHz, 5W, 12VDC, 2.4mm
EM RELAY SWITCH 53 GHZ 12 V 2.4M
RF Coaxial Relay
The RF electromechanical relay switch part number FMSW6559 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antennas and other types of RF components that are specifically ready for quick shipment. This electromechanical relay switch is manufactured in a SPDT design with a +com actuator and 2.4mm ports. Our coaxial SPDT electromechanical RF switch is rated for a maximum frequency of 53 GHz. The electromechanical relay SPDT RF switch from Fairview Microwave has a control voltage of 13 Volts and maximum VSWR of 2.2:1. This FMSW6559 coaxial electromechanical relay switch has a maximum insertion loss of 1.2 dB and a minimum isolation of 50 dB. This RF switch operates at a frequency ranging from DC to 53 GHz. Our high-quality 53 GHz RF relay switch comes with a typical operating voltage of 12 Volts. Fairview Microwave’s FMSW6559 SPDT RF switch with a maximum actuating set current of mA has a length of 1.95 inches, width of 2.75 inches, and height of 0.92 inches. The SPDT RF switches are used for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. This electromechanical switch with solder terminals can operate at temperatures ranging from -25 to 65 degrees C. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Fairview Microwave is where to buy a 53 GHz SPDT electromechanical RF relay switch for quick shipment worldwide, and this FMSW6559 is just one of more than a million parts we have available. We also stock a wide selection of other 13 Volts radio frequency switches that will ship the same day. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF electromechanical relay switches as per your requirement.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC