Fairview Microwave FMSW6548

SP4T, IP64 Rated Electromechanical Relay Latching Switch, DC to 18 GHz, 90W, 28VDC, SMA
$ 2,317.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW6548.

Newark

Datasheet7 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW6548 provided by its distributors.

SP4T, IP64 Rated Electromechanical Relay Latching Switch, DC to 18 GHz, 90W, 28VDC, SMA
EM RELAY SWITCH 18 GHZ 28 V SMA
RF Coaxial Relay
The RF electromechanical relay coax switch part number FMSW6548 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SP4T design (Single Pole Four Throw) with latching actuator and SMA ports. Our coaxial SP4T electromechanical RF switch is rated for a maximum frequency of 18 GHz. This electromechanical relay SP4T RF switch from Fairview Microwave has a control voltage of 30V and maximum VSWR of 1.5:1. Our FMSW6548 coaxial electromechanical RF relay switch FMSW6548 is rated for a maximum insertion loss of 0.5 dB and a minimum isolation of 80 dB. This RF switch operates at a frequency ranging from DC to 18 GHz. This FMSW6548 SP4T electromechanical relay switch has an IP64 ingress protection rating with a Level 1 moisture seal. The Fairview Microwave’s FMSW6548 is a ruggedized electromechanical relay switch SP4T which has a SMA female connector port and a latching actuator for preventing system failure. The SP4T RF switches have max VSWR 1.5:1 and are used for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. This electromechanical RF switch operates between -54 to 85 degree C temperature and has D-subminiature control connector type. The Fairview Microwave is where to buy a DC - 18 GHz SP4T electromechanical RF relay switch for quick shipment worldwide and this 80 dB isolation FMSW6548 is just one of more than a million parts we have available. We also stock a wide selection of other 30V radio frequency switch relay products that will ship the same day. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF electromechanical relay switches as per your requirement.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC