Fairview Microwave FMSW6544

SPDT, IP64 Rated Electromechanical Relay Latching Switch, DC to 18 Ghz, 90W, in
$ 654.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW6544.

Newark

Datasheet7 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW6544 provided by its distributors.

SPDT, IP64 RATED ELECTROMECHANICAL RELAY LATCHING SWITCH, DC TO 18 GHZ, 90W, IN
EM RELAY SWITCH 18 GHZ 12 V SMA
RF Coaxial Relay
The RF electromechanical relay coax switch part number FMSW6544 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SPDT design (Single Pole Double Throw) with latching actuator and SMA ports. Our coaxial SPDT electromechanical RF switch is rated for a maximum frequency of 18 GHz. This electromechanical relay SPDT RF switch from Fairview Microwave has a control voltage of 13V and maximum VSWR of 1.4:1. Our FMSW6544 coaxial electromechanical RF relay switch FMSW6544 is rated for a maximum insertion loss of 0.4 dB and a minimum isolation of 65 dB. The narrow body electromechanical relay switch features a coaxial relay include indicators other switch functions. This RF switch operates at a frequency ranging from DC to 18 GHz. This FMSW6544 SPDT electromechanical relay switch has an IP64 ingress protection rating with a Level 1 moisture seal. The Fairview Microwave’s FMSW6544 is a ruggedized electromechanical relay switch SPDT which has a SMA female connector port and a latching actuator for preventing system failure. The SPDT RF switches have max VSWR 1.4:1 and are used for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. This electromechanical RF switch operates between -54 to 85 degree C temperature and has solder terminals control connector type. The Fairview Microwave is where to buy a DC - 18 GHz SPDT electromechanical RF relay switch for quick shipment worldwide and this 65 dB isolation FMSW6544 is just one of more than a million parts we have available. We also stock a wide selection of other 13V radio frequency switch relay products that will ship the same day. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF electromechanical relay switches as per your requirement.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC