Fairview Microwave FMSW6534

SP6T, IP64 Rated Electromechanical Relay Latching Self Cut-off Switch, +com, DC
$ 3,183.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW6534.

Newark

Datasheet7 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-03-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW6534 provided by its distributors.

SP6T, IP64 RATED ELECTROMECHANICAL RELAY LATCHING SELF CUT-OFF SWITCH, +COM, DC
EM RELAY SWITCH 26.5 GHZ 28 V SM
RF Coaxial Relay
The RF electromechanical relay coax switch part number FMSW6534 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SP6T design (Single Pole Six Throw) with +com actuator and SMA ports. Our coaxial SP6T electromechanical RF switch is rated for a maximum frequency of 26.5 GHz. This electromechanical relay SP6T RF switch from Fairview Microwave has a control voltage of 30V and maximum VSWR of 1.8:1. Our FMSW6534 coaxial electromechanical RF relay switch FMSW6534 is rated for a maximum insertion loss of 0.8 dB and a minimum isolation of 50 dB. The narrow body electromechanical relay switch features a coaxial relay include diodes, self cut off and + com other switch functions. This RF switch operates at a frequency ranging from DC to 26.5 GHz. This FMSW6534 SP6T electromechanical relay switch has an IP64 ingress protection rating with a Level 1 moisture seal. The Fairview Microwave’s FMSW6534 is a ruggedized electromechanical relay switch SP6T which has a SMA female connector port and a +com actuator for preventing system failure. The SP6T RF switches have max VSWR 1.8:1 and are used for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. This electromechanical RF switch operates between -54 to 85 degree C temperature and has D-subminiature control connector type. The Fairview Microwave is where to buy a DC - 26.5 GHz SP6T electromechanical RF relay switch for quick shipment worldwide and this 50 dB isolation FMSW6534 is just one of more than a million parts we have available. We also stock a wide selection of other 30V radio frequency switch relay products that will ship the same day. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF electromechanical relay switches as per your requirement.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC