Fairview Microwave FMSW6515

SP6T Electromechanical Relay Normally Open Switch, Terminated, DC to 26.5 Ghz,
$ 3,290.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW6515.

Newark

Datasheet7 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW6515 provided by its distributors.

SP6T ELECTROMECHANICAL RELAY NORMALLY OPEN SWITCH, TERMINATED, DC TO 26.5 GHZ,
EM RELAY SWITCH 26.5 GHZ 12 V SM
RF Coaxial Relay
RF electromechanical relay coax switch part number FMSW6515 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SP6T design (Single Pole Six Throw) with normally open actuator and SMA ports. Our coaxial SP6T electromechanical RF switch is rated for a maximum frequency of 26.5 GHz and a maximum power of 20 watts (CW).Electromechanical 20W relay single pole six throw RF switch from Fairview Microwave has a control voltage of 12V. This coaxial electromechanical RF relay switch FMSW6515 is rated for a maximum insertion loss of 0.8 dB and a minimum isolation of 50 dB. Features of this Min Freq to 26.5 GHz SP6T coaxial relay include other RF switch functions. These specs and features for this electromechanical relay part number FMSW6515 can be found on its 26.5 GHz radio frequency 12V coax switch specifications data-sheet PDF above.Fairview Microwave is where to buy a Min Freq 26.5 GHz SP6T electromechanical RF relay switch for quick shipment worldwide and this and a minimum isolation of 50 dB isolation FMSW6515 is just one of more than a million parts we have available. We also stock a wide selection of other 12V radio frequency switch relay products that will ship the same day. Single pole six throw 20 watt RF wave, microwave and millimeter-wave relay switches for radios, antennas, and other types of coaxial with SMA port component connections are in stock and ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC