Fairview Microwave FMSW6496

Transfer Electromechanical Relay Failsafe Switch DC to 12.4 Ghz, 2M Lifecycles,
$ 1,216.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW6496.

Newark

Datasheet7 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW6496 provided by its distributors.

TRANSFER ELECTROMECHANICAL RELAY FAILSAFE SWITCH DC TO 12.4 GHZ, 2M LIFECYCLES,
EM RELAY SWITCH 12.4 GHZ 28 V TY
RF Coaxial Relay
RF electromechanical relay coax switch part number FMSW6496 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a transfer design with failsafe actuator and N ports. Our coaxial transfer electromechanical RF switch is rated for a maximum frequency of 12.4 GHz and a maximum power of 160 watts (CW).Electromechanical 160W relay transfer RF switch from Fairview Microwave has a control voltage of 28V. This coaxial electromechanical RF relay switch FMSW6496 is rated for a maximum insertion loss of 0.7 dB and a minimum isolation of 60 dB. Features of this Min Freq to 12.4 GHz transfer coaxial relay include other RF switch functions. These specs and features for this electromechanical relay part number FMSW6496 can be found on its 12.4 GHz radio frequency 28V coax switch specifications data-sheet PDF above.Fairview Microwave is where to buy a Min Freq 12.4 GHz transfer electromechanical RF relay switch for quick shipment worldwide and this and a minimum isolation of 60 dB isolation FMSW6496 is just one of more than a million parts we have available. We also stock a wide selection of other 28V radio frequency switch relay products that will ship the same day. Transfer 160 watt RF wave, microwave and millimeter-wave relay switches for radios, antennas, and other types of coaxial with SMA port component connections are in stock and ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC