Fairview Microwave FMSW6491

SPDT Electromechanical Relay Latching Switch DC to 12.4 Ghz, 2M Lifecycles, N,
$ 1,546.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW6491.

Newark

Datasheet7 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW6491 provided by its distributors.

SPDT ELECTROMECHANICAL RELAY LATCHING SWITCH DC TO 12.4 GHZ, 2M LIFECYCLES, N,
EM RELAY SWITCH 12.4 GHZ 12 V TY
RF Coaxial Relay
RF electromechanical relay coax switch part number FMSW6491 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SPDT design (Single Pole Double Throw) with latching actuator and N ports. Our coaxial SPDT electromechanical RF switch is rated for a maximum frequency of 12.4 GHz and a maximum power of 160 watts (CW).Electromechanical 160W relay single pole double throw RF switch from Fairview Microwave has a control voltage of 12V. This coaxial electromechanical RF relay switch FMSW6491 is rated for a maximum insertion loss of 0.5 dB and a minimum isolation of 60 dB. Features of this Min Freq to 12.4 GHz SPDT coaxial relay include Self Cut Off and other RF switch functions. These specs and features for this electromechanical relay part number FMSW6491 can be found on its 12.4 GHz radio frequency 12V coax switch specifications data-sheet PDF above.Fairview Microwave is where to buy a Min Freq 12.4 GHz SPDT electromechanical RF relay switch for quick shipment worldwide and this and a minimum isolation of 60 dB isolation FMSW6491 is just one of more than a million parts we have available. We also stock a wide selection of other 12V radio frequency switch relay products that will ship the same day. Single pole double throw 160 watt RF wave, microwave and millimeter-wave relay switches for radios, antennas, and other types of coaxial with SMA port component connections are in stock and ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC