Fairview Microwave FMSW6483

Transfer Electromechanical Relay Latching Switch DC to 40 Ghz, 2M Lifecycles, 2
$ 2,253.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW6483.

Newark

Datasheet7 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW6483 provided by its distributors.

TRANSFER ELECTROMECHANICAL RELAY LATCHING SWITCH DC TO 40 GHZ, 2M LIFECYCLES, 2
EM RELAY SWITCH 40 GHZ 28 V 2.92
RF Coaxial Relay
RF electromechanical relay coax switch part number FMSW6483 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a transfer design with latching actuator and 2.92mm ports. Our coaxial transfer electromechanical RF switch is rated for a maximum frequency of 40 GHz and a maximum power of 5 watts (CW).Electromechanical 5W relay transfer RF switch from Fairview Microwave has a control voltage of 28V. This coaxial electromechanical RF relay switch FMSW6483 is rated for a maximum insertion loss of 1 dB and a minimum isolation of 50 dB. Features of this Min Freq to 40 GHz transfer coaxial relay include Self Cut Off and other RF switch functions. These specs and features for this electromechanical relay part number FMSW6483 can be found on its 40 GHz radio frequency 28V coax switch specifications data-sheet PDF above.Fairview Microwave is where to buy a Min Freq 40 GHz transfer electromechanical RF relay switch for quick shipment worldwide and this and a minimum isolation of 50 dB isolation FMSW6483 is just one of more than a million parts we have available. We also stock a wide selection of other 28V radio frequency switch relay products that will ship the same day. Transfer 5 watt RF wave, microwave and millimeter-wave relay switches for radios, antennas, and other types of coaxial with SMA port component connections are in stock and ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC