Fairview Microwave FMSW6478

SPDT Electromechanical Relay Failsafe Switch, DC to 40 GHz, 2M 10W, 28V, 2.92 mm, Solder Pins
$ 1,028.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW6478.

Newark

Datasheet7 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW6478 provided by its distributors.

SPDT Electromechanical Relay Failsafe Switch, DC to 40 GHz, 2M 10W, 28V, 2.92 mm, Solder Pins
EM RELAY SWITCH 40 GHZ 28 V 2.92
RF Coaxial Relay
RF electromechanical relay coax switch part number FMSW6478 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SPDT design (Single Pole Double Throw) with failsafe actuator and 2.92 mm ports. Our coaxial SPDT electromechanical RF switch is rated for a maximum frequency of 40 GHz and a maximum power of 10 watts (CW).Electromechanical 10W relay single pole double throw RF switch from Fairview Microwave has a control voltage of 28V. This coaxial electromechanical RF relay switch FMSW6478 is rated for a maximum insertion loss of 0.7 dB and a minimum isolation of 60 dB. Features of this Min Freq to 40 GHz SPDT coaxial relay include other RF switch functions. These specs and features for this electromechanical relay part number FMSW6478 can be found on its 40 GHz radio frequency 28V coax switch specifications data-sheet PDF above.Fairview Microwave is where to buy a Min Freq 40 GHz SPDT electromechanical RF relay switch for quick shipment worldwide and this and a minimum isolation of 60 dB isolation FMSW6478 is just one of more than a million parts we have available. We also stock a wide selection of other 28V radio frequency switch relay products that will ship the same day. Single pole double throw 10 watt RF wave, microwave and millimeter-wave relay switches for radios, antennas, and other types of coaxial with SMA port component connections are in stock and ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC