Fairview Microwave FMSW6461

Transfer E-m Relay Latching Switch With Self Cut-off, DC to 12 Ghz, 600W, 5M Li
$ 1,378.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW6461.

Newark

Datasheet7 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW6461 provided by its distributors.

TRANSFER E-M RELAY LATCHING SWITCH WITH SELF CUT-OFF, DC TO 12 GHZ, 600W, 5M LI
EM RELAY SWITCH 12 GHZ 28 V TYPE
RF Coaxial Relay
RF electromechanical relay coax switch part number FMSW6461 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a DPDT design (Double Pole Double Throw) with latching actuator and N ports. Our coaxial DPDT electromechanical RF relay switch is rated for a maximum frequency of 12 GHz and a maximum power of 1,000 Watts (CW). Electromechanical relay double pole double throw RF switch from Fairview Microwave has a control voltage of 28 Volts. This coaxial electro-mechanical RF relay switch is rated for an insertion loss maximum of 0.7 dB and a minimum isolation of 60 dB. Features of this DPDT coaxial relay include: indicators, TTL logic, self cut off and other RF switch specs and features for this electro mechanical relay part number FMSW6461 can be found on its radio frequency electromechanical coax relay switch specifications datasheet PDF above. Fairview Microwave is where to buy a DPDT electromechanical RF relay switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other radio frequency electro-mechanical switch relay products that will ship the same day. Double pole double throw RF/microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC