Fairview Microwave FMSW6458

SP6T Electromechanical Relay Normally Open Switch, DC to 40 Ghz, Up to 10W, 2M
$ 3,358.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW6458.

Newark

Datasheet7 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW6458 provided by its distributors.

SP6T ELECTROMECHANICAL RELAY NORMALLY OPEN SWITCH, DC TO 40 GHZ, UP TO 10W, 2M
EM RELAY SWITCH 40 GHZ 12 V 2.92
RF Coaxial Relay
RF electromechanical relay coax switch part number FMSW6458 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SP6T design (Single Pole Six Throw) with normally open actuator and 2.92mm ports. Our coaxial SP6T electromechanical RF relay switch is rated for a maximum frequency of 40 GHz and a maximum power of Watts (CW). Electromechanical relay single pole six throw RF switch from Fairview Microwave has a control voltage of 12 Volts. This coaxial electro-mechanical RF relay switch is rated for an insertion loss maximum of 1.3 dB and a minimum isolation of 50 dB. Features of this SP6T coaxial relay include: indicators, TTL logic and other RF switch specs and features for this electro mechanical relay part number FMSW6458 can be found on its radio frequency electromechanical coax relay switch specifications datasheet PDF above. Fairview Microwave is where to buy a SP6T electromechanical RF relay switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other radio frequency electro-mechanical switch relay products that will ship the same day. Single pole six throw RF/microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC