Fairview Microwave FMSW6354

SPDT Failsafe DC to 18 GHz Terminated Electro- Mechanical Relay Switch, up to 90W, 12V, SMA
$ 1,671.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW6354.

Newark

Datasheet7 pages8 years ago

Fairview Microwave

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW6354 provided by its distributors.

SPDT Failsafe DC to 18 GHz Terminated Electro- Mechanical Relay Switch, up to 90W, 12V, SMA
EM RELAY SWITCH 18 GHZ 12 V SMA
RF Coaxial Relay
RF electromechanical relay coax switch part number FMSW6354 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SPDT design (Single Pole Double Throw) with failsafe actuator and SMA ports. Our coaxial SPDT electromechanical RF relay switch is rated for a maximum frequency of 18 GHz and a maximum power of 60 Watts (CW).Electromechanical relay single pole double throw RF switch from Fairview Microwave has a control voltage of 12 Volts and a current of 200 mA. This coaxial electro-mechanical RF relay switch is rated for an insertion loss maximum of 0.35 dB and a minimum isolation of 65 dB. Features of this SPDT coaxial relay include: other RF switch specs and features for this electro mechanical relay part number FMSW6354 can be found on its radio frequency electromechanical coax relay switch specifications datasheet PDF above.Fairview Microwave is where to buy a SPDT electromechanical RF relay switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other radio frequency electro-mechanical switch relay products that will ship the same day. Single pole double throw RF/microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC