Fairview Microwave FMSW6252

High Power Field Replaceable Sma SP4T Pin Diode Switch Absorptive From 4 Ghz to
$ 2,197.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW6252.

Newark

Datasheet8 pages10 years ago

Supply Chain

Introduction Date2016-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW6252 provided by its distributors.

HIGH POWER FIELD REPLACEABLE SMA SP4T PIN DIODE SWITCH ABSORPTIVE FROM 4 GHZ TO
PIN diode RF switch part number FMSW6252 from Fairview Microwave is one of a huge selection of coaxial switch products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. Our PIN diode RF switch is manufactured in a SP4T design (single pole four throw) with SMA ports. Our coaxial SP4T PIN diode switch is rated for a maximum frequency of 8 GHz and a maximum power of 0.1 Watt.PIN diode single pole four throw RF switch FMSW6252 from Fairview Microwave is rated for an insertion loss maximum of 2.2 dB and a minimum isolation of 70 dB. Additional SP4T PIN diode RF switch specs for this can be found on its radio frequency SP4T PIN diode switch PDF specifications datasheet above.Fairview Microwave is where to buy a RF PIN diode switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other coaxial radio frequency PIN diode single pole four throw switch products that will ship the same day. RF / microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC