Fairview Microwave FMSW2040

High Power Sma SPDT Pin Diode Switch From 20 Mhz to 1, 000 Mhz Rated At 150 Watt
$ 2,333.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW2040.

Newark

Datasheet5 pages8 years ago

Supply Chain

Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW2040 provided by its distributors.

HIGH POWER SMA SPDT PIN DIODE SWITCH FROM 20 MHZ TO 1,000 MHZ RATED AT 150 WATT
PIN DIODE SWITCH SMA SPDT 1GHZ
PIN diode RF switch part number FMSW2040 from Fairview Microwave is one of a huge selection of coaxial switch products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. Our PIN diode RF switch is manufactured in a SPDT design (single pole double throw) with SMA ports. Our coaxial SPDT PIN diode switch is rated for a maximum frequency of 1 GHz and a maximum power of 150 Watts.PIN diode single pole double throw RF switch FMSW2040 from Fairview Microwave is rated for an insertion loss maximum of 0.75 dB and a minimum isolation of 40 dB. Additional SPDT PIN diode RF switch specs for this can be found on its radio frequency SPDT PIN diode switch PDF specifications datasheet above.Fairview Microwave is where to buy a RF PIN diode switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other coaxial radio frequency PIN diode single pole double throw switch products that will ship the same day. RF / microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC