Fairview Microwave FMSW1109

Sma Reflective SP4T Gan High Power Pin Diode Switch From DC to 6 Ghz Rated At 40
$ 4,315.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW1109.

Newark

Datasheet6 pages5 years ago

Supply Chain

Introduction Date2021-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW1109 provided by its distributors.

SMA REFLECTIVE SP4T GAN HIGH POWER PIN DIODE SWITCH FROM DC TO 6 GHZ RATED AT 40
PIN DIODE SWITCH SMA SP4T 6GHZ
PIN diode RF switch part number FMSW1109 from Fairview Microwave is one of a huge selection of coaxial switch products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. Our PIN diode RF switch is manufactured in a SP4T design (single pole four throw) with SMA ports. Our coaxial SP4T PIN diode switch is rated for a maximum frequency of 6 GHz and a maximum power of 40 Watts.PIN diode single pole four throw RF switch FMSW1109 from Fairview Microwave is rated for an insertion loss maximum of 2 dB and a minimum isolation of 25 dB. Additional SP4T PIN diode RF switch specs for this can be found on its radio frequency SP4T PIN diode switch PDF specifications datasheet above.Fairview Microwave is where to buy a RF PIN diode switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other coaxial radio frequency PIN diode single pole four throw switch products that will ship the same day. RF / microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC