Fairview Microwave FMSW1002

A/BCoaxial DC to 1, 000 MHz Electro Mechanical Relay Switch, 5W, 12V, N
$ 582.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSW1002.

Newark

Datasheet4 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMSW1002 provided by its distributors.

A/BCoaxial DC to 1,000 MHz Electro Mechanical Relay Switch, 5W, 12V, N
EM RELAY SWITCH 1 GHZ 12 V TYPE
RF Coaxial Relay
RF electromechanical relay coax switch part number FMSW1002 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a A/B Coaxial design N ports. Our coaxial A/B Coaxial electromechanical RF relay switch is rated for a maximum frequency of 1 GHz and a maximum power of 5 Watts (CW).Electromechanical relay RF switch from Fairview Microwave has a control voltage of 12 Volts. This coaxial electro-mechanical RF relay switch is rated for an insertion loss maximum of 0.7 dB and a minimum isolation of 50 dB. Features of this A/B Coaxial coaxial relay include: other RF switch specs and features for this electro mechanical relay part number FMSW1002 can be found on its radio frequency electromechanical coax relay switch specifications datasheet PDF above.Fairview Microwave is where to buy a A/B Coaxial electromechanical RF relay switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other radio frequency electro-mechanical switch relay products that will ship the same day. RF/microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC