Fairview Microwave FMSMA1008-50PK

2400-2500/ 5150- 5825 MHz, 2.82/3.43 dBi, Stamped Metal AP/Router Embedded Antenna-50 Pack
$ 48.286
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMSMA1008-50PK.

Newark

Datasheet3 pages2 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMSMA1008-50PK provided by its distributors.

2400-2500/ 5150- 5825 MHz, 2.82/3.43 dBi, Stamped Metal AP/Router Embedded Antenna-50 Pack
RF/Microwave Antenna, 2400MHz Min, 5825MHz Max, 2.82dB Gain
Fairview Microwave’s FMSMA1008-50PK is a linear polarized antenna that ships same day from our ISO 9001:2015 certified facility. The FMSMA1008-50PK is a dual band antenna operating from 2400 to 2500 MHz with 2.82 dBi gain and 5150 to 5825 MHz with 3.43 dBi gain. This 50-pack stamped metal antenna has a nominal gain of 3.43 dBi. Fairview Microwave’s stamped metal antenna with a 2400 to 5825 MHz frequency range has a maximum input VSWR of 2. The FMSMA1008-50PK antenna has an overall length of 1.46 inches and a width of 0.33 inches. This 50-pack omni directional antenna has an impedance of 50 Ohms.Additional dimensions and specifications for these stamped metal antennas are on our downloadable PDF datasheet above. Our technical experts are on hand to assist you with any inquiries. Use our online ordering system to purchase your FMSMA1008-50PK antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC