Fairview Microwave FMRJ1001

Conn SMA Adapter 0Hz to 18GHz 50Ohm ST F/F Gold
$ 246.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMRJ1001.

Newark

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMRJ1001 provided by its distributors.

Conn SMA Adapter 0Hz to 18GHz 50Ohm ST F/F Gold
SMA FEMALE TO SMA FEMALE ROTARY JOINT DUAL FLAT 98AK1727;
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Frequency, Min: DC, Frequency, Max: 18 GHz, Power, Max: 200 Watts, VSWR, Max: 1.4:1.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC