Fairview Microwave FMRJ1000

Sma Female To Sma Female Rotary Joint Rohs Compliant: Yes |Fairview Microwave FMRJ1000
$ 213.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMRJ1000.

Newark

Datasheet3 pages10 years ago

Inventory History

3 month trend:
-40.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Fairview Microwave FMRJ1000 provided by its distributors.

Sma Female To Sma Female Rotary Joint Rohs Compliant: Yes |Fairview Microwave FMRJ1000
SMA FEMALE TO SMA FEMALE ROTARY JOINT 98AK1726;
RF/Microwave Termination
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Frequency, Min: DC, Frequency, Max: 18 GHz, Average Rotation Speed: 100, VSWR, Max: 1.4:1.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC