Fairview Microwave FMMX1020

Sma Mixer From 1 Mhz to 2.7 Ghz With An If Range From 1 Mhz to 2 Ghz And Lo Powe
$ 636.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMMX1020.

Newark

Datasheet4 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMMX1020 provided by its distributors.

SMA MIXER FROM 1 MHZ TO 2.7 GHZ WITH AN IF RANGE FROM 1 MHZ TO 2 GHZ AND LO POWE
Field Replaceable SMA Mixer
MIXER SMA 2 GHZ 10 DBM DOUBLE BA
Double Balanced Mixer
RF mixer part number FMMX1020 is one product of a selection of coaxial radio frequency mixer components supplied by Fairview Microwave and is double balanced. This coaxial RF double balanced mixer design is built with SMA connectors that are female gender. This SMA mixer is manufactured with a impedance and has a RF to LO isolation of 18 dB.Fairview Microwave radio frequency double balanced mixer was designed for a RF frequency range of 1 MHz for the minimum and 2.7 GHz for the maximum. Double balanced mixer part number FMMX1020 has a LO frequency range minimum of 1 MHz and a LO Frequency maximum of 2.7 GHz. This double balanced frequency mixer has an IF frequency minimum of 1 MHz and 2 GHz for a maximum. Additional coaxial RF mixer design specs for this radio frequency component can be found on its double balanced mixer PDF specifications datasheet above.This is where to buy a connectorized RF double balanced mixer with SMA connectors operating from 1 MHz to 2.7 GHz. Fairview also stocks a very large selection of other RF parts that will ship the same day from our location. Radio frequency microwave and millimeter wave mixer components and other Fairview supplied RF parts are in stock and ship same-day from our warehouse inventory.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC