Fairview Microwave FMMARGPS1000

Marine Grade GPS Active Antenna, 28 dBi, SMAConnector, White, ABS Radome, RHCP Polarization
$ 50.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMMARGPS1000.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMMARGPS1000 provided by its distributors.

Marine Grade GPS Active Antenna, 28 dBi, SMAConnector, White, ABS Radome, RHCP Polarization
GPS Antenna, 1572.42MHz Min, 1578.42MHz Max, 25dB Gain
ANTENNA SMA1.57242 MHZ-1.57842 G
Fairview Microwave’s FMMARGPS1000 is a RHCP polarized gps active antenna that ships anywhere internationally or domestically on the same business day as ordered. This GPS active antenna includes a low-noise amplifier (LNA) to overcome feedline losses. Our omnidirectional antenna has 1 an SMA connector. This single-band antenna can operate at frequencies ranging from 1.57242 to 1.57842 GHz.Our single-band omnidirectional antenna has a nominal gain of28 dBi. This RHCP polarized antenna from Fairview Microwave has a maximum input VSWR of 1.5:1. The FMMARGPS1000 antenna comes with a white ABS radome, which provides a protective cover without affecting the performance of the antenna system. This gps active antenna has an overall length of 3.79 inches, a width of 3.79 inches and a weight of 13.86 lbs.The FMMARGPS1000 gps active antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 5 Watts. Our omnidirectional antenna can withstand temperatures ranging from -40 to 80 deg C. The gps active antenna has a minimum gain of 25 dBi and maximum gain of 31 dBi. This single-band antenna is used for Boat Ship Marine GPS Navigation systems, Modem Receiver , Search and Rescue, Geotagging and GPS L1 Band applications. Additional dimensions and specifications for this single-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of omnidirectional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal gps active antenna for your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC