Fairview Microwave FMMA1-NFA10

Magnetic NMO Mount with 10 Ft. LMR195 EquivalentCable and N-FemaleConnector
$ 55.764
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMMA1-NFA10.

Newark

Datasheet2 pages3 years ago

Supply Chain

Introduction Date2023-03-23

Descriptions

Descriptions of Fairview Microwave FMMA1-NFA10 provided by its distributors.

Magnetic NMO Mount with 10 Ft. LMR195 EquivalentCable and N-FemaleConnector
Fairview Microwave’s FMMA1-NFA10 is an NMO-type mobile antenna magnetic mount, which is ideal when the portability of the antenna is required. This NMO antenna mount is constructed with a heavy-duty magnet to ensure secure mounting. No drilling is required for installation of this antenna mount, making it easy to fine-tune the antenna location. The magnetic base is easy to install and offers a temporary plug and play installation.The FMMA1-NFA10 mobile antenna mount from Fairview Microwave features a high-performance 10-foot black low-loss 195-series cable. This magnetic mount comes with an N-type female connector and can be used for WLAN, Wi-Fi, public safety, and mobile RF applications. Our NMO mount has a length of 1.2 inch and a diameter of 3 inch. This magnetic mount with a rubber gasket is suitable for service vehicles, public transportation, law enforcement, fleet management, and mining and construction vehicles.Fairview Microwave has the largest in-stock selection of NMO-type mobile antenna magnetic mount with the same-day shipment. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal antenna mount with an N-type female connector for your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC