Fairview Microwave FMIR1052

RF ISOLATOR, 2.4MM JACK-JACK, 45-50GHZ; Frequency Min: 45GHz; Frequency Max: 50GHz; Direction: Clockwise; Insertion...
$ 3,861
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMIR1052.

Newark

Datasheet6 pages1 year ago

Descriptions

Descriptions of Fairview Microwave FMIR1052 provided by its distributors.

RF ISOLATOR, 2.4MM JACK-JACK, 45-50GHZ; Frequency Min:45GHz; Frequency Max:50GHz; Direction:Clockwise; Insertion Loss Max:1.3dB; Isolation Min:12dB; Return Loss:-; Average Power Max:20W; RF Isolator Dimension:37 mm x 20 mm
RF isolator FMIR1052 from Fairview is just part of a large number of radio frequency components specifically stocked to be highly available for rapid shipment. Fairview Microwave isolator is manufactured with 2.4mm connectors that are female. This coaxial 2.4mm isolator design is rated for a minimum frequency of 45 GHz and a maximum frequency of 50 GHz.Fairview Microwave 2.4mm female isolator part number FMIR1052 has a minimum isolation of 12 dB and a maximum input power of 20 Watts. Inertion loss of this RF isolator is a maximum of 1.3 dB. Additional RF specs for this Fairview Microwave component can be found on its isolator datasheet specifications PDF above.Our RF connectorized circulator is just part of more than one million RF, microwave and millimeter wave components we stock. This RF isolator with 2.4mm connectors is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial isolators that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC